
42 12 | |
|---|---|
DigiKey Part Number | 2128-4212-ND |
Manufacturer | |
Manufacturer Product Number | 42 12 |
Description | HEX L-KEY 12MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 12mm 5.39" (137.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 12mm |
Packaging Bulk | Length - Overall 5.39" (137.0mm) |
Part Status Active | Features Zinc Plated |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.83000 | Fr.8.83 |
| 5 | Fr.8.18200 | Fr.40.91 |
| 10 | Fr.7.91900 | Fr.79.19 |
| 25 | Fr.7.58400 | Fr.189.60 |
| Unit Price without VAT: | Fr.8.83000 |
|---|---|
| Unit Price with VAT: | Fr.9.54523 |

