
| DB104G | |
|---|---|
| DigiKey Part Number | DB104GGN-ND | 
| Manufacturer | |
| Manufacturer Product Number | DB104G | 
| Description | BRIDGE RECT 1PHASE 400V 1A DB | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole DB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DB104G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | GeneSiC Semiconductor | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 400 V | |
| Current - Average Rectified (Io) | 1 A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
| Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | 4-EDIP (0.321", 8.15mm) | |
| Supplier Device Package | DB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.04000 | Fr.1.04 | 
| 10 | Fr.0.61400 | Fr.6.14 | 
| 25 | Fr.0.49600 | Fr.12.40 | 
| 100 | Fr.0.36080 | Fr.36.08 | 
| 250 | Fr.0.29200 | Fr.73.00 | 
| 500 | Fr.0.24880 | Fr.124.40 | 
| 1,000 | Fr.0.21200 | Fr.212.00 | 
| 2,500 | Fr.0.17120 | Fr.428.00 | 
| Unit Price without VAT: | Fr.1.04000 | 
|---|---|
| Unit Price with VAT: | Fr.1.12424 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland