
| GA040TH65-227SP | |
|---|---|
| DigiKey Part Number | GA040TH65-227SP-ND | 
| Manufacturer | |
| Manufacturer Product Number | GA040TH65-227SP | 
| Description | SCR MODULE 6.5KV 69A MODULE | 
| Customer Reference | |
| Detailed Description | SCR Module 6.5 kV 69 A Single Chassis Mount Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | GeneSiC Semiconductor | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Structure | Single | |
| Number of SCRs, Diodes | 1 SCR | |
| Voltage - Off State | 6.5 kV | |
| Current - On State (It (AV)) (Max) | 40 A | |
| Current - On State (It (RMS)) (Max) | 69 A | |
| Current - Gate Trigger (Igt) (Max) | 30 mA | |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
| Current - Hold (Ih) (Max) | 780 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Chassis Mount | |
| Package / Case | Module | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland