
GBPC2506W | |
---|---|
DigiKey Part Number | 1242-1291-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2506W |
Description | BRIDGE RECT 1P 600V 25A GBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.36000 | Fr.3.36 |
10 | Fr.2.67200 | Fr.26.72 |
25 | Fr.2.44000 | Fr.61.00 |
100 | Fr.2.12560 | Fr.212.56 |
250 | Fr.1.94080 | Fr.485.20 |
500 | Fr.1.81120 | Fr.905.60 |
1,000 | Fr.1.69041 | Fr.1,690.41 |
Unit Price without VAT: | Fr.3.36000 |
---|---|
Unit Price with VAT: | Fr.3.63216 |