
GKN130/14 | |
|---|---|
DigiKey Part Number | GKN130/14GN-ND |
Manufacturer | |
Manufacturer Product Number | GKN130/14 |
Description | DIODE STD 1400V 165A DO205AA |
Customer Reference | |
Detailed Description | Diode 1400 V 165A Chassis, Stud Mount DO-205AA (DO-8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) | 165A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 60 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 22 mA @ 1400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AA (DO-8) | |
Operating Temperature - Junction | -40°C ~ 180°C | |
Base Product Number |

