GKN71/04 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


GeneSiC Semiconductor
cms-in-stock: 0
Unit Price: Fr.0.00000

Similar


Vishay General Semiconductor - Diodes Division
cms-in-stock: 0
Unit Price: Fr.2.77060
Datasheet
cms-photo-not-available
cms-photo-disclaimer

GKN71/04

cms-digikey-product-number
GKN71/04GN-ND
cms-manufacturer
cms-manufacturer-product-number
GKN71/04
cms-description
DIODE STANDARD 400V 95A DO5
cms-customer-reference
cms-detailed-description
Diode 400 V 95A Chassis, Stud Mount DO-5
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
95A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 60 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-5
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.