
GKN71/16 | |
---|---|
DigiKey Part Number | GKN71/16GN-ND |
Manufacturer | |
Manufacturer Product Number | GKN71/16 |
Description | DIODE STANDARD 1600V 95A DO5 |
Customer Reference | |
Detailed Description | Diode 1600 V 95A Chassis, Stud Mount DO-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 95A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 60 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 | |
Operating Temperature - Junction | -40°C ~ 180°C | |
Base Product Number |