GKR130/08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GeneSiC Semiconductor
In Stock: 0
Unit Price: Fr.0.00000

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.70.88800

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.65.96030
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.70.88800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.70.88800
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKR130/08

DigiKey Part Number
GKR130/08GN-ND
Manufacturer
Manufacturer Product Number
GKR130/08
Description
DIODE STANDARD 800V 165A DO205AA
Customer Reference
Detailed Description
Diode 800 V 165A Chassis, Stud Mount DO-205AA (DO-8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
165A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 60 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
22 mA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AA (DO-8)
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.