
| S300DR | |
|---|---|
| DigiKey Part Number | S300DRGN-ND | 
| Manufacturer | |
| Manufacturer Product Number | S300DR | 
| Description | DIODE STD REV 200V 300A DO205AB | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 300A Chassis, Stud Mount DO-205AB (DO-9) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 300A | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 300 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-205AB (DO-9) | |
| Operating Temperature - Junction | -60°C ~ 200°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | Fr.42.60250 | Fr.1,704.10 | 
| Unit Price without VAT: | Fr.42.60250 | 
|---|---|
| Unit Price with VAT: | Fr.46.05330 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland