12.87001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.87145

DigiKey Part Number
4983-12.87145TR-ND - Tape & Reel (TR)
4983-12.87145CT-ND - Cut Tape (CT)
4983-12.87145DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.87145
Description
32.768KHZ CRYSTAL CERAMIC SMD 2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
40 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.82000Fr.0.82
10Fr.0.71100Fr.7.11
25Fr.0.67280Fr.16.82
50Fr.0.64520Fr.32.26
100Fr.0.61840Fr.61.84
250Fr.0.58480Fr.146.20
500Fr.0.56062Fr.280.31
1,000Fr.0.53744Fr.537.44
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.50267Fr.1,508.01
6,000Fr.0.48192Fr.2,891.52
9,000Fr.0.47018Fr.4,231.62
15,000Fr.0.45582Fr.6,837.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.82000
Unit Price with VAT:Fr.0.88642