
12.87165 | |
|---|---|
DigiKey Part Number | 4983-12.87165TR-ND - Tape & Reel (TR) 4983-12.87165CT-ND - Cut Tape (CT) 4983-12.87165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87165 |
Description | CERAMIC SMD CRYSTAL 2 PAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.57100 | Fr.5.71 |
| 25 | Fr.0.54000 | Fr.13.50 |
| 50 | Fr.0.51760 | Fr.25.88 |
| 100 | Fr.0.49620 | Fr.49.62 |
| 250 | Fr.0.46920 | Fr.117.30 |
| 500 | Fr.0.44980 | Fr.224.90 |
| 1,000 | Fr.0.43121 | Fr.431.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.40330 | Fr.1,209.90 |
| 6,000 | Fr.0.38664 | Fr.2,319.84 |
| 9,000 | Fr.0.37723 | Fr.3,395.07 |
| 15,000 | Fr.0.36569 | Fr.5,485.35 |
| 21,000 | Fr.0.35829 | Fr.7,524.09 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |






