
GD25LQ80CTIG | |
|---|---|
DigiKey Part Number | GD25LQ80CTIG-ND |
Manufacturer | |
Manufacturer Product Number | GD25LQ80CTIG |
Description | IC FLASH 8MBIT SPI/QUAD I/O 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Not For New Designs | Voltage - Supply 1.65V ~ 2.1V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.27592 | Fr.5,518.40 |
| Unit Price without VAT: | Fr.0.27592 |
|---|---|
| Unit Price with VAT: | Fr.0.29827 |

