8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD5F1GQ5REYIHY

DigiKey Part Number
1970-GD5F1GQ5REYIHY-ND
Manufacturer
Manufacturer Product Number
GD5F1GQ5REYIHY
Description
IC FLASH 1GBIT SPI/QUAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, DTR 104 MHz 9.5 ns 8-WSON (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 4
Memory Interface
SPI - Quad I/O, DTR
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
600µs
Access Time
9.5 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tray
QuantityUnit PriceExt Price
4,800Fr.1.86163Fr.8,935.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.86163
Unit Price with VAT:Fr.2.01242