
WR97E1000L14PFR6B | |
|---|---|
DigiKey Part Number | 1939-WR97E1000L14PFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR97E1000L14PFR6B |
Description | AUSTRALIA WALL PLUGIN 12W 12V 1A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR97E1000L14PFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Australia | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 14.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | AS 3112 | |
Size / Dimension | 2.72" L x 1.67" W x 1.95" H (69.0mm x 42.4mm x 49.5mm) | |
Approval Agency | CB, EAC, LPS, RCM, Ukraine, WEEE | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.72000 | Fr.7.72 |
| 5 | Fr.7.33000 | Fr.36.65 |
| 10 | Fr.7.13800 | Fr.71.38 |
| 25 | Fr.6.75160 | Fr.168.79 |
| 50 | Fr.6.36600 | Fr.318.30 |
| 100 | Fr.6.17310 | Fr.617.31 |
| 250 | Fr.5.78724 | Fr.1,446.81 |
| 500 | Fr.5.40142 | Fr.2,700.71 |
| Unit Price without VAT: | Fr.7.72000 |
|---|---|
| Unit Price with VAT: | Fr.8.34532 |

