3611048F27032(R) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 61
Unit Price: Fr.5,354.02000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 255
Unit Price: Fr.5,955.22000
Datasheet
8.25' (2.52m) Power Cord Black NEMA 6-15P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3611048F27032(R)

DigiKey Part Number
1939-1021-ND
Manufacturer
Manufacturer Product Number
3611048F27032(R)
Description
CORD 14AWG 6-15P - 320-C19 8.25'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.25' (2.52m) Power Cord Black NEMA 6-15P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 6-15P
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
8.25' (2.52m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.11.76000Fr.11.76
10Fr.9.99300Fr.99.93
40Fr.9.06200Fr.362.48
80Fr.8.62950Fr.690.36
120Fr.8.38617Fr.1,006.34
280Fr.7.89986Fr.2,211.96
520Fr.7.56267Fr.3,932.59
1,000Fr.7.22213Fr.7,222.13
Manufacturers Standard Package
Unit Price without VAT:Fr.11.76000
Unit Price with VAT:Fr.12.71256