
70514320F701(R) | |
|---|---|
DigiKey Part Number | 1939-70514320F701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 70514320F701(R) |
Description | CORD IEC320-C14 APPR FOR N AMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20.00' (6.10m) Power Cord IEC 320-C14 To IEC 320-C14 SJT / VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | SJT / VCTF | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 20.00' (6.10m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.6.88606 | Fr.3,443.03 |
| Unit Price without VAT: | Fr.6.88606 |
|---|---|
| Unit Price with VAT: | Fr.7.44383 |


