
USBA2C1M0USBC-WH(R) | |
|---|---|
DigiKey Part Number | 1939-USBA2C1M0USBC-WH(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBA2C1M0USBC-WH(R) |
Description | CBL USB2.0 A PLUG TO C PLG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG | |
Shielding | Unshielded | |
Color | White | |
Features | Charge Only, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.81000 | Fr.2.81 |
| 10 | Fr.2.38400 | Fr.23.84 |
| 25 | Fr.2.23400 | Fr.55.85 |
| 50 | Fr.2.12740 | Fr.106.37 |
| 100 | Fr.2.02580 | Fr.202.58 |
| 250 | Fr.1.89896 | Fr.474.74 |
| 500 | Fr.1.80834 | Fr.904.17 |
| 1,000 | Fr.1.72207 | Fr.1,722.07 |
| 2,500 | Fr.1.61435 | Fr.4,035.88 |
| Unit Price without VAT: | Fr.2.81000 |
|---|---|
| Unit Price with VAT: | Fr.3.03761 |






