
RR9KD3000CCPYIMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9KD3000CCPYIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KD3000CCPYIMR6B |
Description | AC/DC DSKTP/WALL MT ADAPT 9V 27W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 27 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KD3000CCPYIMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop, Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord, Multi-Blade (Sold Separately) | Input Connector IEC 320-C8, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.02" L x 1.87" W x 1.45" H (102.2mm x 47.5mm x 36.7mm) |
Voltage - Output 9V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 27 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | Fr.14.87583 | Fr.892.55 |
| Unit Price without VAT: | Fr.14.87583 |
|---|---|
| Unit Price with VAT: | Fr.16.08077 |





