



RR9LH2000T00NACIMR6B | |
---|---|
DigiKey Part Number | 1939-RR9LH2000T00NACIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9LH2000T00NACIMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 18V 36W |
Customer Reference | |
Detailed Description | 18V 36 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately), Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LH2000T00NACIMR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord (Sold Separately), Multi-Blade (Single Blade Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 2A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6, Multi-Blade (Single Blade Included) | |
Size / Dimension | 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.16.62000 | Fr.16.62 |
5 | Fr.15.28600 | Fr.76.43 |
10 | Fr.14.74500 | Fr.147.45 |
36 | Fr.13.79278 | Fr.496.54 |
72 | Fr.13.30361 | Fr.957.86 |
108 | Fr.13.02565 | Fr.1,406.77 |
252 | Fr.12.46310 | Fr.3,140.70 |
504 | Fr.12.02107 | Fr.6,058.62 |
Unit Price without VAT: | Fr.16.62000 |
---|---|
Unit Price with VAT: | Fr.17.96622 |