



TR9CG2400LCPCIMR6B | |
|---|---|
DigiKey Part Number | 1939-1760-ND |
Manufacturer | |
Manufacturer Product Number | TR9CG2400LCPCIMR6B |
Description | AC/DC DESKTOP ADAPTER 15V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CG2400LCPCIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.97000 | Fr.15.97 |
| 5 | Fr.14.68400 | Fr.73.42 |
| 10 | Fr.14.16300 | Fr.141.63 |
| 48 | Fr.13.05188 | Fr.626.49 |
| 96 | Fr.12.58885 | Fr.1,208.53 |
| 144 | Fr.12.32569 | Fr.1,774.90 |
| 288 | Fr.11.88847 | Fr.3,423.88 |
| 528 | Fr.11.51896 | Fr.6,082.01 |
| Unit Price without VAT: | Fr.15.97000 |
|---|---|
| Unit Price with VAT: | Fr.17.26357 |







