TR9Cxx000T00-IM(R6B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR9Cxx000T00-IM(R6B)
TR9CH5000T00-IM(R6B)
TR9CH5000T00-IM(R6B)

TR9CH5000T00-IM(R6B)

DigiKey Part Number
1939-TR9CH5000T00-IM(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9CH5000T00-IM(R6B)
Description
AC/DC DESKTOP ADAPTER 18V 90W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CH5000T00-IM(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
5A
Power (Watts)
90 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.36.54000Fr.36.54
5Fr.33.60000Fr.168.00
20Fr.31.25850Fr.625.17
40Fr.30.14950Fr.1,205.98
60Fr.29.51933Fr.1,771.16
100Fr.28.74400Fr.2,874.40
260Fr.27.34808Fr.7,110.50
Manufacturers Standard Package
Unit Price without VAT:Fr.36.54000
Unit Price with VAT:Fr.39.49974