
USBAW2M0USBC2SLWH | |
|---|---|
DigiKey Part Number | 1939-USBAW2M0USBC2SLWH-ND |
Manufacturer | |
Manufacturer Product Number | USBAW2M0USBC2SLWH |
Description | CABLE A PLUG TO C PLUG 6.56' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 10K Resistor, Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.58000 | Fr.15.58 |
| 10 | Fr.13.24400 | Fr.132.44 |
| 40 | Fr.12.00950 | Fr.480.38 |
| 80 | Fr.11.43663 | Fr.914.93 |
| 120 | Fr.11.11433 | Fr.1,333.72 |
| 280 | Fr.10.46986 | Fr.2,931.56 |
| 520 | Fr.10.02298 | Fr.5,211.95 |
| Unit Price without VAT: | Fr.15.58000 |
|---|---|
| Unit Price with VAT: | Fr.16.84198 |

