




| WR9QD2000T00NAIMR6B | |
|---|---|
| DigiKey Part Number | 1939-1517-ND | 
| Manufacturer | |
| Manufacturer Product Number | WR9QD2000T00NAIMR6B | 
| Description | AC/DC WALL MOUNT ADAPTER 9V 18W | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WR9QD2000T00NAIMR6B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | GlobTek, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Region Utilized | International | |
| Form | Wall Mount (Class II) | |
| Input Type | Multi-Blade (Sold Separately) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 9V | |
| Current - Output (Max) | 2A | |
| Power (Watts) | 18 W | |
| No Load Power Consumption | 75mW (Max) | |
| Polarization | - | |
| Applications | Household Appliances, ITE (Commercial), Medical | |
| Efficiency | Level VI | |
| Operating Temperature | -20°C ~ 40°C | |
| Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
| Cord Length | 47.2" (1.20m) | |
| Input Connector | Multi-Blade (Sold Separately) | |
| Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
| Approval Agency | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
| Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.13.26000 | Fr.13.26 | 
| 5 | Fr.12.18800 | Fr.60.94 | 
| 10 | Fr.11.75500 | Fr.117.55 | 
| 25 | Fr.11.20720 | Fr.280.18 | 
| 60 | Fr.10.70750 | Fr.642.45 | 
| 120 | Fr.10.32775 | Fr.1,239.33 | 
| 300 | Fr.9.84630 | Fr.2,953.89 | 
| 540 | Fr.9.54937 | Fr.5,156.66 | 
| Unit Price without VAT: | Fr.13.26000 | 
|---|---|
| Unit Price with VAT: | Fr.14.33406 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                _tmb.jpg)


















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland