



WR9QI500CCPNA-N(R6B | |
|---|---|
DigiKey Part Number | 1939-WR9QI500CCPNA-N(R6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QI500CCPNA-N(R6B |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QI500CCPNA-N(R6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48.4" (1.23m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm) | |
Approval Agency | CB, CE, cULus, EAC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.19000 | Fr.9.19 |
| 5 | Fr.8.45200 | Fr.42.26 |
| 10 | Fr.8.15200 | Fr.81.52 |
| 25 | Fr.7.77240 | Fr.194.31 |
| 80 | Fr.7.31525 | Fr.585.22 |
| 160 | Fr.7.05581 | Fr.1,128.93 |
| 320 | Fr.6.80559 | Fr.2,177.79 |
| 560 | Fr.6.60998 | Fr.3,701.59 |
| Unit Price without VAT: | Fr.9.19000 |
|---|---|
| Unit Price with VAT: | Fr.9.93439 |















