
06N06L | |
|---|---|
DigiKey Part Number | 3141-06N06LTR-ND - Tape & Reel (TR) 3141-06N06LCT-ND - Cut Tape (CT) 3141-06N06LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06N06L |
Description | N60V,RD(MAX)<42M@10V,RD(MAX)<46M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.5A 960mW (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 765 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25500 | Fr.2.55 |
| 100 | Fr.0.16230 | Fr.16.23 |
| 500 | Fr.0.12196 | Fr.60.98 |
| 1,000 | Fr.0.10891 | Fr.108.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09233 | Fr.276.99 |
| 6,000 | Fr.0.08396 | Fr.503.76 |
| 9,000 | Fr.0.07970 | Fr.717.30 |
| 15,000 | Fr.0.07490 | Fr.1,123.50 |
| 21,000 | Fr.0.07207 | Fr.1,513.47 |
| 30,000 | Fr.0.06931 | Fr.2,079.30 |
| 75,000 | Fr.0.06400 | Fr.4,800.00 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |


