
G1002 | |
|---|---|
DigiKey Part Number | 3141-G1002TR-ND - Tape & Reel (TR) 3141-G1002CT-ND - Cut Tape (CT) 3141-G1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1002 |
Description | MOSFET N-CH 100V 2A 1.3W SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Tc) 1.3W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 250mOhm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 535 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.17900 | Fr.1.79 |
| 100 | Fr.0.11250 | Fr.11.25 |
| 500 | Fr.0.08342 | Fr.41.71 |
| 1,000 | Fr.0.07401 | Fr.74.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06202 | Fr.186.06 |
| 6,000 | Fr.0.05597 | Fr.335.82 |
| 9,000 | Fr.0.05288 | Fr.475.92 |
| 15,000 | Fr.0.04941 | Fr.741.15 |
| 21,000 | Fr.0.04735 | Fr.994.35 |
| 30,000 | Fr.0.04535 | Fr.1,360.50 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

