
G12P10KE | |
|---|---|
DigiKey Part Number | 3141-G12P10KETR-ND - Tape & Reel (TR) 3141-G12P10KECT-ND - Cut Tape (CT) 3141-G12P10KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G12P10KE |
Description | P-100V,ESD,-12A,RD(MAX)<200M@-10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 12A (Tc) 44.6W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 200mOhm @ 6A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1652 pF @ 50 V |
FET Type | Power Dissipation (Max) 44.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.51400 | Fr.5.14 |
| 100 | Fr.0.33540 | Fr.33.54 |
| 500 | Fr.0.25840 | Fr.129.20 |
| 1,000 | Fr.0.23357 | Fr.233.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.20668 | Fr.516.70 |
| 5,000 | Fr.0.19005 | Fr.950.25 |
| 7,500 | Fr.0.18158 | Fr.1,361.85 |
| 12,500 | Fr.0.17206 | Fr.2,150.75 |
| 17,500 | Fr.0.16643 | Fr.2,912.53 |
| 25,000 | Fr.0.16095 | Fr.4,023.75 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |

