New at DigiKey
GC190N65QF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC060N65QF

DigiKey Part Number
3141-GC060N65QF-ND
Manufacturer
Manufacturer Product Number
GC060N65QF
Description
MOSFET,N-CH,650V,50A,388W,TO-247
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 50A (Tc) 388W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
128 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3395 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
388W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.5.31000Fr.5.31
10Fr.3.57800Fr.35.78
100Fr.2.59440Fr.259.44
500Fr.2.17544Fr.1,087.72
1,000Fr.2.14200Fr.2,142.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.31000
Unit Price with VAT:Fr.5.74011