
GC11N65D5 | |
---|---|
DigiKey Part Number | 3141-GC11N65D5TR-ND - Tape & Reel (TR) 3141-GC11N65D5CT-ND - Cut Tape (CT) 3141-GC11N65D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC11N65D5 |
Description | N650V, 11A,RD<360M@10V,VTH2.5V~4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 78W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 901 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.98000 | Fr.1.98 |
10 | Fr.1.26900 | Fr.12.69 |
100 | Fr.0.86670 | Fr.86.67 |
500 | Fr.0.69486 | Fr.347.43 |
1,000 | Fr.0.68544 | Fr.685.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.56000 | Fr.2,800.00 |
Unit Price without VAT: | Fr.1.98000 |
---|---|
Unit Price with VAT: | Fr.2.14038 |