
GT025N06AQ | |
|---|---|
DigiKey Part Number | 3141-GT025N06AQ-ND |
Manufacturer | |
Manufacturer Product Number | GT025N06AQ |
Description | MOSFET N-CH 60V 175A 220W 2.5M(M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 175A (Tc) 220W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.5mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 30 V |
FET Type | Power Dissipation (Max) 220W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.03000 | Fr.3.03 |
| 10 | Fr.1.98300 | Fr.19.83 |
| 100 | Fr.1.38620 | Fr.138.62 |
| 500 | Fr.1.13122 | Fr.565.61 |
| 1,000 | Fr.1.04931 | Fr.1,049.31 |
| 2,000 | Fr.0.98046 | Fr.1,960.92 |
| 5,000 | Fr.0.92798 | Fr.4,639.90 |
| Unit Price without VAT: | Fr.3.03000 |
|---|---|
| Unit Price with VAT: | Fr.3.27543 |


