Zener Diode 9.1 V 500 mW ±6.04% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 500 mW ±6.04% Surface Mount SOD-323
SOD-323

BZT52C9V1S

DigiKey Part Number
4786-BZT52C9V1STR-ND - Tape & Reel (TR)
4786-BZT52C9V1SCT-ND - Cut Tape (CT)
4786-BZT52C9V1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C9V1S
Description
DIODE ZENER 9.1V 500MW SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±6.04% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
15 Ohms
Series
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.04%
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,572
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06600Fr.0.66
100Fr.0.04050Fr.4.05
500Fr.0.02924Fr.14.62
1,000Fr.0.02558Fr.25.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02089Fr.62.67
6,000Fr.0.01851Fr.111.06
9,000Fr.0.01730Fr.155.70
15,000Fr.0.01593Fr.238.95
21,000Fr.0.01512Fr.317.52
30,000Fr.0.01434Fr.430.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891