
GSEZ7U002 | |
---|---|
DigiKey Part Number | 4786-GSEZ7U002TR-ND - Tape & Reel (TR) 4786-GSEZ7U002CT-ND - Cut Tape (CT) 4786-GSEZ7U002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ7U002 |
Description | TVS, ESD, ARRAY, UNI-DIR, 7V, 0. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 26W | |
Power Line Protection | Yes | |
Applications | DVI, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.09000 | Fr.0.90 |
100 | Fr.0.05580 | Fr.5.58 |
500 | Fr.0.04058 | Fr.20.29 |
1,000 | Fr.0.03566 | Fr.35.66 |
2,000 | Fr.0.03150 | Fr.63.00 |
5,000 | Fr.0.02697 | Fr.134.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02417 | Fr.241.70 |
20,000 | Fr.0.02181 | Fr.436.20 |
30,000 | Fr.0.02061 | Fr.618.30 |
50,000 | Fr.0.01925 | Fr.962.50 |
70,000 | Fr.0.01845 | Fr.1,291.50 |
100,000 | Fr.0.01767 | Fr.1,767.00 |
250,000 | Fr.0.01596 | Fr.3,990.00 |
500,000 | Fr.0.01500 | Fr.7,500.00 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |