
GSFN13010 | |
|---|---|
DigiKey Part Number | 4786-GSFN13010TR-ND - Tape & Reel (TR) 4786-GSFN13010CT-ND - Cut Tape (CT) 4786-GSFN13010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN13010 |
Description | MOSFET, N-CH, SINGLE, 50.00A, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 45W (Tc) Surface Mount 8-PPAK (3.1x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1716 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.1x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.52100 | Fr.5.21 |
| 100 | Fr.0.34060 | Fr.34.06 |
| 500 | Fr.0.26292 | Fr.131.46 |
| 1,000 | Fr.0.23790 | Fr.237.90 |
| 2,000 | Fr.0.21685 | Fr.433.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.19405 | Fr.970.25 |
| 10,000 | Fr.0.17997 | Fr.1,799.70 |
| 15,000 | Fr.0.17279 | Fr.2,591.85 |
| 25,000 | Fr.0.17000 | Fr.4,250.00 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |

