
| GSRB525F-30 | |
|---|---|
| DigiKey Part Number | 4786-GSRB525F-30TR-ND - Tape & Reel (TR) 4786-GSRB525F-30CT-ND - Cut Tape (CT) 4786-GSRB525F-30DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GSRB525F-30 | 
| Description | DIODE SCHOTTKY 30V 100MA DFN0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 30 V 100mA Surface Mount DFN0603 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 30 V | |
| Current - Average Rectified (Io) | 100mA | |
| Voltage - Forward (Vf) (Max) @ If | 440 mV @ 10 mA | |
| Speed | Small Signal =< 200mA (Io), Any Speed | |
| Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
| Capacitance @ Vr, F | 7pF @ 5V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DFN0603 | |
| Operating Temperature - Junction | 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 | 
| 10 | Fr.0.08200 | Fr.0.82 | 
| 100 | Fr.0.05020 | Fr.5.02 | 
| 500 | Fr.0.03650 | Fr.18.25 | 
| 1,000 | Fr.0.03202 | Fr.32.02 | 
| 2,000 | Fr.0.02824 | Fr.56.48 | 
| 5,000 | Fr.0.02413 | Fr.120.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.02158 | Fr.215.80 | 
| 20,000 | Fr.0.01944 | Fr.388.80 | 
| 30,000 | Fr.0.01834 | Fr.550.20 | 
| 50,000 | Fr.0.01711 | Fr.855.50 | 
| 70,000 | Fr.0.01638 | Fr.1,146.60 | 
| 100,000 | Fr.0.01567 | Fr.1,567.00 | 
| 250,000 | Fr.0.01412 | Fr.3,530.00 | 
| 500,000 | Fr.0.01315 | Fr.6,575.00 | 
| Unit Price without VAT: | Fr.0.14000 | 
|---|---|
| Unit Price with VAT: | Fr.0.15134 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland