
HS3MB | |
---|---|
DigiKey Part Number | 4786-HS3MBTR-ND - Tape & Reel (TR) 4786-HS3MBCT-ND - Cut Tape (CT) 4786-HS3MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3MB |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.34000 | Fr.0.34 |
10 | Fr.0.20700 | Fr.2.07 |
100 | Fr.0.13100 | Fr.13.10 |
500 | Fr.0.09770 | Fr.48.85 |
1,000 | Fr.0.08694 | Fr.86.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.07325 | Fr.219.75 |
6,000 | Fr.0.06634 | Fr.398.04 |
9,000 | Fr.0.06282 | Fr.565.38 |
15,000 | Fr.0.05886 | Fr.882.90 |
21,000 | Fr.0.05651 | Fr.1,186.71 |
30,000 | Fr.0.05424 | Fr.1,627.20 |
75,000 | Fr.0.04923 | Fr.3,692.25 |
150,000 | Fr.0.04800 | Fr.7,200.00 |
Unit Price without VAT: | Fr.0.34000 |
---|---|
Unit Price with VAT: | Fr.0.36754 |