
P4SMA440A | |
---|---|
DigiKey Part Number | 4786-P4SMA440ATR-ND - Tape & Reel (TR) 4786-P4SMA440ACT-ND - Cut Tape (CT) 4786-P4SMA440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440A |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.24000 | Fr.0.24 |
10 | Fr.0.14500 | Fr.1.45 |
100 | Fr.0.09020 | Fr.9.02 |
500 | Fr.0.06654 | Fr.33.27 |
1,000 | Fr.0.05887 | Fr.58.87 |
2,000 | Fr.0.05240 | Fr.104.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | Fr.0.04274 | Fr.320.55 |
15,000 | Fr.0.03880 | Fr.582.00 |
22,500 | Fr.0.03680 | Fr.828.00 |
37,500 | Fr.0.03455 | Fr.1,295.62 |
52,500 | Fr.0.03321 | Fr.1,743.53 |
75,000 | Fr.0.03191 | Fr.2,393.25 |
187,500 | Fr.0.02907 | Fr.5,450.62 |
Unit Price without VAT: | Fr.0.24000 |
---|---|
Unit Price with VAT: | Fr.0.25944 |