
SSFN3903 | |
|---|---|
DigiKey Part Number | 4786-SSFN3903TR-ND - Tape & Reel (TR) 4786-SSFN3903CT-ND - Cut Tape (CT) 4786-SSFN3903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFN3903 |
Description | MOSFET, P-CH, SINGLE, -50A, -30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A 2.2W (Ta), 59W (Tc) Surface Mount 8-PPAK (3.1x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 59W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.1x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.26000 | Fr.2.60 |
| 25 | Fr.0.23200 | Fr.5.80 |
| 100 | Fr.0.20120 | Fr.20.12 |
| 250 | Fr.0.18656 | Fr.46.64 |
| 500 | Fr.0.17772 | Fr.88.86 |
| 1,000 | Fr.0.17046 | Fr.170.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.16147 | Fr.484.41 |
| 6,000 | Fr.0.15707 | Fr.942.42 |
| 9,000 | Fr.0.15487 | Fr.1,393.83 |
| 15,000 | Fr.0.15243 | Fr.2,286.45 |
| 21,000 | Fr.0.15100 | Fr.3,171.00 |
| 30,000 | Fr.0.14963 | Fr.4,488.90 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

