
040AT1503SMLF | |
|---|---|
DigiKey Part Number | 2639-040AT1503SMLFTR-ND - Tape & Reel (TR) 2639-040AT1503SMLFCT-ND - Cut Tape (CT) 2639-040AT1503SMLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040AT1503SMLF |
Description | FIXED IND 150UH 1.45A 190 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 1.45 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.565" L x 0.560" W (14.35mm x 14.22mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.25000 | Fr.16.25 |
| 10 | Fr.13.36200 | Fr.133.62 |
| 25 | Fr.13.06000 | Fr.326.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | Fr.10.66997 | Fr.3,094.29 |
| Unit Price without VAT: | Fr.16.25000 |
|---|---|
| Unit Price with VAT: | Fr.17.56625 |

