
050AT5002SMLF | |
|---|---|
DigiKey Part Number | 2639-050AT5002SMLFTR-ND - Tape & Reel (TR) 2639-050AT5002SMLFCT-ND - Cut Tape (CT) 2639-050AT5002SMLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 050AT5002SMLF |
Description | FIXED IND 50UH 3.93A 35 MOHM SMD |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 3.93 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.670" W (17.78mm x 17.02mm) | |
Height - Seated (Max) | 0.405" (10.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.40000 | Fr.8.40 |
| 10 | Fr.6.91100 | Fr.69.11 |
| 25 | Fr.6.39360 | Fr.159.84 |
| 50 | Fr.6.27740 | Fr.313.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | Fr.5.43612 | Fr.924.14 |
| 340 | Fr.5.12865 | Fr.1,743.74 |
| Unit Price without VAT: | Fr.8.40000 |
|---|---|
| Unit Price with VAT: | Fr.9.08040 |

