Parametric Equivalent
Parametric Equivalent

17S472KLF | |
|---|---|
DigiKey Part Number | 2639-17S472KLFTR-ND - Tape & Reel (TR) 2639-17S472KLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 17S472KLF |
Description | FIXED IND 47UH 195MA 2.11 OHM TH |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 195 mA 2.11Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.11Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.39000 | Fr.3.39 |
| 10 | Fr.2.78600 | Fr.27.86 |
| 25 | Fr.2.57800 | Fr.64.45 |
| 50 | Fr.2.43080 | Fr.121.54 |
| 100 | Fr.2.29200 | Fr.229.20 |
| 250 | Fr.2.19304 | Fr.548.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.79170 | Fr.4,479.25 |
| Unit Price without VAT: | Fr.3.39000 |
|---|---|
| Unit Price with VAT: | Fr.3.66459 |



