17S472KLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: Fr.1.79170
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: Fr.11.33445
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: Fr.11.33445
Datasheet
47 µH Shielded Molded Inductor 195 mA 2.11Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17S472KLF

DigiKey Part Number
2639-17S472KLFTR-ND - Tape & Reel (TR)
2639-17S472KLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
17S472KLF
Description
FIXED IND 47UH 195MA 2.11 OHM TH
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 195 mA 2.11Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.11Ohm Max
Series
Q @ Freq
50 @ 2.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
27MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17S472KGowanda Electronics02639-17S472KTR-NDFr.1.79170Parametric Equivalent
ER17S472KMGowanda Electronics02639-ER17S472KMTR-NDFr.11.33445Parametric Equivalent
ER17S472KRGowanda Electronics02639-ER17S472KRTR-NDFr.11.33445Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.3.39000Fr.3.39
10Fr.2.78600Fr.27.86
25Fr.2.57800Fr.64.45
50Fr.2.43080Fr.121.54
100Fr.2.29200Fr.229.20
250Fr.2.19304Fr.548.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.79170Fr.4,479.25
Manufacturers Standard Package
Unit Price without VAT:Fr.3.39000
Unit Price with VAT:Fr.3.66459