Parametric Equivalent

26HF2203V | |
|---|---|
DigiKey Part Number | 2639-26HF2203V-ND |
Manufacturer | |
Manufacturer Product Number | 26HF2203V |
Description | FIXED IND 220UH 795MA 400 MOHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 795 mA 400mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | Fr.7.84351 | Fr.603.95 |
| Unit Price without VAT: | Fr.7.84351 |
|---|---|
| Unit Price with VAT: | Fr.8.47883 |

