
ER17S222KP | |
|---|---|
DigiKey Part Number | 2639-ER17S222KPTR-ND - Tape & Reel (TR) 2639-ER17S222KPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER17S222KP |
Description | FIXED IND 22UH 290MA 960 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 290 mA 960mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 960mOhm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 41MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.82000 | Fr.17.82 |
| 10 | Fr.14.66000 | Fr.146.60 |
| 25 | Fr.13.87320 | Fr.346.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.11.33445 | Fr.28,336.12 |
| Unit Price without VAT: | Fr.17.82000 |
|---|---|
| Unit Price with VAT: | Fr.19.26342 |

