
GA20-103KLF | |
|---|---|
DigiKey Part Number | 2639-GA20-103KLFTR-ND - Tape & Reel (TR) 2639-GA20-103KLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GA20-103KLF |
Description | FIXED IND 100UH 1.156MA 208 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 1.156 mA 208mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.630" L (6.60mm x 16.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.77000 | Fr.4.77 |
| 10 | Fr.3.92200 | Fr.39.22 |
| 25 | Fr.3.62840 | Fr.90.71 |
| 50 | Fr.3.42140 | Fr.171.07 |
| 100 | Fr.3.22620 | Fr.322.62 |
| 250 | Fr.3.20612 | Fr.801.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.65591 | Fr.2,655.91 |
| 2,000 | Fr.2.61939 | Fr.5,238.78 |
| Unit Price without VAT: | Fr.4.77000 |
|---|---|
| Unit Price with VAT: | Fr.5.15637 |

