100 µH Shielded Inductor 1.3 A 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP3125-101MLF

DigiKey Part Number
2639-GP3125-101MLFTR-ND - Tape & Reel (TR)
2639-GP3125-101MLFCT-ND - Cut Tape (CT)
2639-GP3125-101MLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GP3125-101MLF
Description
FIXED IND 100UH 1.3A 210 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 1.3 A 210mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,922
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.74000Fr.1.74
10Fr.1.43400Fr.14.34
100Fr.1.17990Fr.117.99
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.02940Fr.514.70
1,000Fr.0.97080Fr.970.80
1,500Fr.0.93811Fr.1,407.16
2,500Fr.0.89854Fr.2,246.35
3,500Fr.0.89407Fr.3,129.24
Manufacturers Standard Package
Unit Price without VAT:Fr.1.74000
Unit Price with VAT:Fr.1.88094