
MLP5025-332L | |
|---|---|
DigiKey Part Number | 2639-MLP5025-332LTR-ND - Tape & Reel (TR) 2639-MLP5025-332LCT-ND - Cut Tape (CT) 2639-MLP5025-332LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP5025-332L |
Description | FIXED IND 33UH 1.33A 222 MOHM |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 1.33 A 222mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.33A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 222mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.84000 | Fr.2.84 |
| 10 | Fr.2.33000 | Fr.23.30 |
| 100 | Fr.1.91660 | Fr.191.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.1.42993 | Fr.1,143.94 |
| 1,600 | Fr.1.34870 | Fr.2,157.92 |
| 2,400 | Fr.1.34603 | Fr.3,230.47 |
| Unit Price without VAT: | Fr.2.84000 |
|---|---|
| Unit Price with VAT: | Fr.3.07004 |

