
MLRF24M105J | |
|---|---|
DigiKey Part Number | 2639-MLRF24M105JTR-ND - Tape & Reel (TR) 2639-MLRF24M105JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLRF24M105J |
Description | FIXED IND 10MH 47MA 72 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Unshielded Molded Inductor 47 mA 72Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72Ohm Max | |
Q @ Freq | 80 @ 250kHz | |
Frequency - Self Resonant | 950MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 250 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.59000 | Fr.10.59 |
| 10 | Fr.8.71300 | Fr.87.13 |
| 25 | Fr.8.06160 | Fr.201.54 |
| 50 | Fr.7.78280 | Fr.389.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.6.35859 | Fr.6,358.59 |
| Unit Price without VAT: | Fr.10.59000 |
|---|---|
| Unit Price with VAT: | Fr.11.44779 |

