
SML32-103KLF | |
|---|---|
DigiKey Part Number | 2639-SML32-103KLFTR-ND - Tape & Reel (TR) 2639-SML32-103KLFCT-ND - Cut Tape (CT) 2639-SML32-103KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML32-103KLF |
Description | FIXED IND 100UH 120MA 11 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 120 mA 11Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11Ohm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.97000 | Fr.3.97 |
| 10 | Fr.3.26200 | Fr.32.62 |
| 100 | Fr.2.68280 | Fr.268.28 |
| 1,000 | Fr.2.60960 | Fr.2,609.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.13203 | Fr.4,264.06 |
| Unit Price without VAT: | Fr.3.97000 |
|---|---|
| Unit Price with VAT: | Fr.4.29157 |

