
SMP5025-101KLF | |
|---|---|
DigiKey Part Number | 2639-SMP5025-101KLFTR-ND - Tape & Reel (TR) 2639-SMP5025-101KLFCT-ND - Cut Tape (CT) 2639-SMP5025-101KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP5025-101KLF |
Description | FIXED IND 1UH 5.1A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 5.1 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.240" W (12.70mm x 6.10mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.02000 | Fr.3.02 |
| 10 | Fr.2.47900 | Fr.24.79 |
| 100 | Fr.2.03920 | Fr.203.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.1.71020 | Fr.1,368.16 |
| 1,600 | Fr.1.61309 | Fr.2,580.94 |
| 2,400 | Fr.1.57200 | Fr.3,772.80 |
| Unit Price without VAT: | Fr.3.02000 |
|---|---|
| Unit Price with VAT: | Fr.3.26462 |

