
| 14SP-L1-02-W | |
|---|---|
| DigiKey Part Number | GH7600TR-ND - Tape & Reel (TR) GH7600CT-ND - Cut Tape (CT) GH7600DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 14SP-L1-02-W | 
| Description | SWITCH PUSH SPST-NO .1A 30V | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 14SP-L1-02-W Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Type | Keyswitch, Illuminated | |
| Circuit | ||
| Switch Function | Off-Mom | |
| Current Rating (Amps) | 100mA (DC) | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Round, Button | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Clear | |
| Illumination Type, Color | LED, White | |
| Illumination Voltage (Nominal) | 2.85 VDC | |
| Termination Style | SMD (SMT) Tab | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | Board Guide | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Mechanical Life | 200,000 Cycles | |
| Electrical Life | 200,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.33.22000 | Fr.33.22 | 
| 10 | Fr.28.65700 | Fr.286.57 | 
| 25 | Fr.27.01480 | Fr.675.37 | 
| 50 | Fr.25.91200 | Fr.1,295.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | Fr.23.61655 | Fr.4,723.31 | 
| Unit Price without VAT: | Fr.33.22000 | 
|---|---|
| Unit Price with VAT: | Fr.35.91082 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland